Binder 707 Series IP67 Silver Sensor Panel Mount M5 Screw Connectors

binder Brand: binder
A range of IP67 panel mount M5 screw connectors.
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -25 °C
  • Material group: I
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Rated current (40°C): 1 A
  • Rated impulse voltage: 800 V
  • Rated voltage: 60 V
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • Termination: assembled with wires
  • Upper temperature: +80 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 26
  • Wire gauge (mm): 0,14 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Connector Size Contact Plating Current Rating IP Rating Maximum Temperature Min. temperature Nominal Voltage Termination Wire Gauge (mm²)
Binder 09-3106-00-03 Female 3 Pin with Single Wires Terminal 3-x .14mm2
Binder 09-3106-00-03 Female 3 Pin with Single Wires Terminal 3-x .14mm2
Standard range
Order code: 55-1422
MPN: 09-3106-00-03

Despatched within 4 working days - 17 in stock
1+ £13.10
10+ £12.93
50+ £12.73
Price per unit Ex VAT
Panel Mount Female 3 Female CuSn 20 mm dia Gold 1A IP67 +80°C -25°C 60V assembled 3x 0.14mm²
Binder 09-3111-00-04 Male 4 Pin with Single Wires Terminal 4-x .14mm2
Binder 09-3111-00-04 Male 4 Pin with Single Wires Terminal 4-x .14mm2
Extended range
Order code: 55-1421
MPN: 09-3111-00-04

Available to back orderBack order, lead time 11 days
1+ £12.82
10+ £10.56
50+ £10.35
Price per unit Ex VAT
Panel Mount Male 4 Male Brass 20 mm dia Gold 1A IP67 +80°C -25°C 60V assembled 3x 0.14mm²

Trustpilot