Binder 09-3106-00-03 Female 3 Pin with Single Wires Terminal 3-x .14mm2

MPN
09-3106-00-03
Brand
binder
EAN-13
2050000993015
Order Code
55-1422
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.10
10+ £12.93
50+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A 3-pin female IP67 panel mount M5 screw connector with single wire terminals 14mm²
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: assembled with wires
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: I
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
Cable data
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
Type Panel Mount Female
Number of Contacts 3
Connector Size 20 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 60V
Termination assembled
Wire Gauge (mm²) 3x 0.14mm²

Reviews

Be the first to submit a review

Trustpilot