Binder 694 Series IP65 Black Panel Mount Power RD30 Screw Connectors

Binder Brand: Binder
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 65
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Number of poles: 24
  • Overvoltage category: III
  • Pollution degree: 3
  • Rated current (40°C): 3 A
  • Rated impulse voltage: 2500 V
  • Rated voltage: 125 V
  • Termination: solder
  • Upper temperature: +100 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Min. temperature Type Number of Contacts Connector Size Colour IP Rating Number of pins
Binder 99-0739-00-24 M Panel Mnt 24 Pin with Solder Termination
Binder 99-0739-00-24 M Panel Mnt 24 Pin with Solder Termination
Standard range
Order code: 55-0709
MPN: 99-0739-00-24

Despatched within 4 working days - 4 in stock
1+ £20.02
Price per unit Ex VAT
+80°C -40°C Bullet connector 4 18.5 mm dia Black IP65 24
Binder 99-0740-00-24 F Panel Mnt 24 Pin with Solder Termination
Binder 99-0740-00-24 F Panel Mnt 24 Pin with Solder Termination
Standard range
Order code: 55-0712
MPN: 99-0740-00-24

Despatched within 4 working days - 10 in stock
1+ £36.98
Price per unit Ex VAT
Bullet connector 4 18.5 mm dia Black IP65 24

Trustpilot