Binder 690 Series Cable Mount Power Bayonet Connectors

binder Brand: binder
A range of cable mount power bayonet connectors with solder termination.
  • Cable outlet: 5 - 8 mm
  • Connector locking system: Bayonet-locking
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PET (UL 94 V 0)
  • Material of housing: Gd-Al (eloxadized)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 2500 V
  • Rated voltage: 250 V
  • Termination: solder
  • Upper temperature: +85 °C
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Gender Contact Material Current Rating Number of pins Type Connector Size Cable Diameter Contact Plating IP Rating Mounting Type Nominal Voltage Termination
Binder 09-0055-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination
Binder 09-0055-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-1340
MPN: 09-0055-00-03

Despatched within 4 working days - 31 in stock
1+ £20.78
10+ £17.38
50+ £17.30
Price per unit Ex VAT
3 Male Brass 10A 3 Cable Plug 20 mm dia 5 to 8mm Silver IP40 Cable 250V Solder
Binder 09-0064-00-07 Female 5-8mm Cable Mnt 7 Pin with Solder Termination
Binder 09-0064-00-07 Female 5-8mm Cable Mnt 7 Pin with Solder Termination
Order code: 55-1345
MPN: 09-0064-00-07
1+ £25.24
10+ £23.57
50+ £23.25
Price per unit Ex VAT
7 Female CuSn 5A Cable Plug 20 mm dia 5 to 8mm Silver IP40 Cable 250V Solder

Trustpilot