Binder 09-0055-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination

MPN
09-0055-00-03
Brand
binder
EAN-13
2050000869204
Order Code
55-1340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.78
10+ £17.38
50+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A 3-pin cable mount male power bayonet connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 2,50 mm²
  • Wire gauge (AWG): 14
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PET (UL 94 V 0)
  • Material of housing: Gd-Al (eloxadized)
Type Cable Plug
Number of Contacts 3
Connector Size 20 mm dia
Gender Male
Cable Diameter 5 to 8mm
Contact Material Brass
Contact Plating Silver
Current Rating 10A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 250V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot