Binder 660004001 HEC Bullet Connector Extractor 1 piece Harsh Environments

MPN
66 0004 001
Brand
Binder
EAN-13
2050002722163
Order Code
11-4760
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £104.10 £103.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 16/07/2026

The binder 66 0004 001 Bullet Connector Extractor is designed for use with HEC series round connectors, ensuring efficient removal of bullet connectors. Typically, this tool is used in electrical and maintenance applications to facilitate easy and safe extraction of connectors.
Type Bullet connector extractor
Colour Black, Silver
Connection Angle 180°
Cross Section 0.25 mm² (max)
max. cross section 0.25mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Series HEC

Reviews

Be the first to submit a review

Trustpilot