Binder 610903139 HEC Bullet Connector Single Pin for Harsh Environments

MPN
61 0903 139
Brand
binder
EAN-13
2050002722071
Order Code
11-4759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The binder bullet connector single contact model 61 0903 139, part number 02050002722071, features a single pin and belongs to the HEC series of round connectors. This robust connector is designed for secure electrical connections in harsh environments. Typical applications include industrial machinery and outdoor equipment where reliability is crucial.
Type Binder
Colour Silver
Maximum Temperature +95°C
Min. temperature -25°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot