Binder 610901139 HEC Bullet Connector Socket 1 Pin Harsh Environment

MPN
61 0901 139
Brand
binder
EAN-13
2050002722132
Order Code
11-4757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The binder bullet connector single contact, model 61 0901 139, is manufactured by binder and belongs to the HEC series, featuring one pin in a socket design. This connector is ideal for ensuring reliable single contact connections in various electronic devices. Typically used in industrial and automotive applications, it facilitates secure electrical connections in compact spaces.
Type Binder
Colour Silver
Maximum Temperature +95°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot