Binder 610900139 HEC Bullet Connector Socket 1 Pin Harsh Conditions

MPN
61 0900 139
Brand
binder
EAN-13
2050002722149
Order Code
11-4756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The binder 61 0900 139 is a bullet connector socket with a single contact pin, part of their HEC series of round connectors. This connector is designed for secure and reliable electrical connections with its robust construction. Typical applications include use in industrial and automotive systems where a dependable single-pin connection is required.
Type Binder
Colour Silver
Maximum Temperature +95°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot