Binder 610899139 HEC Bullet Connector Single Contact Socket 1 Pin

MPN
61 0899 139
Brand
binder
EAN-13
2050002722125
Order Code
11-4755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.824
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The binder 61 0899 139 bullet connector, featuring a single contact socket with one pin, part of the HEC series of round connectors. This connector is typically used in applications requiring robust, reliable connections in various electrical and electronic systems. Its durable construction ensures effective performance in both indoor and outdoor environments.
Type Binder
Colour Silver
Maximum Temperature +95°C
Min. temperature -30°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot