Binder 610897139 HEC Bullet Connector Single Contact Socket 1 Pin

MPN
61 0897 139
Brand
binder
EAN-13
2050002722101
Order Code
11-4753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.824
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The binder 61 0897 139 bullet connector single contact socket features a single pin and belongs to the HEC series of round connectors. Manufactured by binder, it is designed for reliable electrical connections in demanding environments. This connector is typically used in industrial and automotive applications for streamlined and secure connectivity.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot