Binder 610893139 HEC Connector Single Contact Pin 1 Pin Harsh Conditions

MPN
61 0893 139
Brand
binder
EAN-13
2050002722057
Order Code
11-4751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.583
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The binder bullet connector single contact, part number 61 0893 139, features a single pin configuration and belongs to the HEC series of round connectors. This connector is typically used in applications requiring reliable, compact connections. Its robust design makes it suitable for industrial and outdoor environments.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot