Binder 610892139 HEC Bullet Connector Single Contact 1 Pin Harsh Conditions

MPN
61 0892 139
Brand
binder
EAN-13
2050002722040
Order Code
11-4750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.583
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,438 in stock

The bullet connector single contact, model 61 0892 139, is manufactured by binder and features a single pin with a round HEC series design. This product is suitable for ensuring reliable electrical connections, particularly in outdoor or industrial environments. Typical applications include transportation, machinery, and equipment with stringent environmental requirements.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot