Binder 61089139 HEC Bullet Connector 1-Pin Harsh Environment Use

MPN
61 0891 139
Brand
binder
EAN-13
2050002722033
Order Code
11-4749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The bullet connector single contact, manufactured by binder, features a single pin as part of the HEC series round connectors. With its robust and reliable design, it is suitable for industrial and outdoor applications requiring secure electrical connections. This connector ensures a high degree of connectivity performance in challenging environments.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot