Binder 61 1313 139 Crimp Contact Socket 1pc High Quality

Image Representative of Range

Binder 61 1313 139 Crimp Contact Socket 1pc High Quality

MPN
61 1313 139
Brand
Binder
EAN-13
2050006110560
Order Code
01-4698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

binder manufactures the 61 1313 139 crimp contact socket, which is designed for secure electrical connections. This component is typically used in industrial and technical installations where reliable data transfer or power supply is required. Each unit is precisely engineered to ensure optimal performance in demanding environments.
Type Crimp Contact
Wire Gauge (AWG) 14
Connector Type Socket
Cross-section range 2.50 mm² (max)
max. cross section 2.50mm²

Reviews

Be the first to submit a review

Trustpilot