Binder 61 1312 139 Crimp Contact Pin 1pc Robust and Reliable

Image Representative of Range

Binder 61 1312 139 Crimp Contact Pin 1pc Robust and Reliable

MPN
61 1312 139
Brand
Binder
EAN-13
2050006109830
Order Code
01-4697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockPlease contact us for lead time


The binder crimp contact, model 61 1312 139, is a single pin component designed for secure electrical connections. Manufactured by binder, it ensures reliability in various wiring applications. Typically used in industrial and electronic systems, it highlights durability and ease of use.
Type Crimp Contact
Wire Gauge (AWG) 14
Connector Type Pin
Cross-section range 2.50 mm² (max)
max. cross section 2.50mm²

Reviews

Be the first to submit a review

Trustpilot