Binder 61 1286 139 Crimp Contact Socket 1pc Keyless Secure Fit

Image Representative of Range

Binder 61 1286 139 Crimp Contact Socket 1pc Keyless Secure Fit

MPN
61 1286 139
Brand
Binder
EAN-13
2050006109724
Order Code
01-4694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The crimp contact socket from binder, identified as 61 1286 139, is designed for secure electrical connections. It is typically used in professional wiring applications due to its reliability and ease of installation. This product is sold as a single piece, ensuring precise quantity control for technical projects.
Type Crimp Contact
Wire Gauge (AWG) 10
Connector Type Socket
Cross-section range 6 mm² (max)
max. cross section 6mm²

Reviews

Be the first to submit a review

Trustpilot