Binder 61 0898 139 HEC Bullet Connector Single Contact 1 Pin Socket

MPN
61 0898 139
Brand
binder
EAN-13
2050002722118
Order Code
11-4754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.824
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The binder bullet connector with the part number 61 0898 139 is a single contact socket with one pin, part of the HEC series of round connectors. Manufactured by binder, this component is designed for secure and reliable electrical connections. It is typically used in industrial and automation applications.
Type Binder
Colour Silver
Maximum Temperature +95°C
Min. temperature -30°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot