Binder 33 5937 300 520 Solenoid Valve Socket C Wired LED Black 1pc

Image Representative of Range

Binder 33 5937 300 520 Solenoid Valve Socket C Wired LED Black 1pc

MPN
33 5937 300 520
Brand
binder
EAN-13
4064161272818
Order Code
01-4689
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


binder's solenoid valve socket model 33 5937 300 520, is a black LED-equipped, wired connector. This component is typically used in applications involving solenoid valves where visual status indication is needed. It is sold as a single piece and features durable construction suitable for industrial environments.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 5.90mm
Conductor Material PUR
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 C standard
Number of pins 4
Standard Industrial-grade
Total no. of pins 4 + PE

Alternatives (4)


Trustpilot