Binder 32 5335 300 000 Solenoid Valve Socket B Molded Black 1pc

Image Representative of Range

Binder 32 5335 300 000 Solenoid Valve Socket B Molded Black 1pc

MPN
32 5335 300 000
Brand
binder
EAN-13
4064161272788
Order Code
01-4687
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


binder's solenoid valve socket model number 32 5335 300 000, is a singular black moulded connector suitable for use in pneumatic systems. Known for its durability and reliable performance, it ensures secure connections for magnetic valves. It is typically used in industrial automation to interface solenoid valves efficiently.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 B standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot