Binder 31 5236 500 510 Solenoid Valve Socket LED Wired Black 1pc

Image Representative of Range

Binder 31 5236 500 510 Solenoid Valve Socket LED Wired Black 1pc

MPN
31 5236 500 510
Brand
Binder
EAN-13
2050005391342
Order Code
01-4686
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The solenoid valve socket wired LED Black 31 5236 500 510 by binder features an integrated LED and a black finish, making it suitable for robust and visible connections. This solenoid valve connector is used primarily in industrial automation systems to provide a secure and reliable electrical interface. Its design supports precise installation and operation, typically used in machinery control systems.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 6mm
Conductor Material PUR
Connection Screws
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 A planar
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot