Binder 31 5235 500 000 Solenoid Valve Socket A Molded Black 1pc

Image Representative of Range

Binder 31 5235 500 000 Solenoid Valve Socket A Molded Black 1pc

MPN
31 5235 500 000
Brand
binder
EAN-13
2050005391328
Order Code
01-4685
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

binder's solenoid valve socket is a molded, black connector with the part number 31 5235 500 000. It is typically used in applications requiring reliable valve connectivity. This product is ideal for industrial environments due to its durable construction.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 6mm
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 A planar
Number of pins 4
Standard DIN
Total no. of pins 4 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot