Binder 31 5234 500 000 Solenoid Valve Socket Black Moulded 1pc

Image Representative of Range

Binder 31 5234 500 000 Solenoid Valve Socket Black Moulded 1pc

MPN
31 5234 500 000
Brand
binder
EAN-13
4064161272764
Order Code
01-4683
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


Binder's solenoid valve socket is a moulded black connector identified by the part number 31 5234 500 000. It is typically used in valve applications, offering a secure and reliable connection. Available as a single piece, it is suitable for use in various industrial settings.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 6mm
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 A planar
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot