Binder 31 5234 300 000 Magnet Solenoid Socket Molded Black 1pc

Image Representative of Range

Binder 31 5234 300 000 Magnet Solenoid Socket Molded Black 1pc

MPN
31 5234 300 000
Brand
binder
EAN-13
4064161272757
Order Code
01-4682
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

binder is the manufacturer of the solenoid valve socket molded black. This part, model number 31 5234 300 000, features a sleek, durable design suitable for robust applications. It is typically used in industrial environments for controlling and connecting magnetic valves.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 6mm
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 A planar
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot