Binder 30 5539 500 520 Solenoid Valve Socket B Wired LED Black 1pc

Image Representative of Range

Binder 30 5539 500 520 Solenoid Valve Socket B Wired LED Black 1pc

MPN
30 5539 500 520
Brand
binder
EAN-13
2050005391281
Order Code
01-4681
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The solenoid valve socket wired LED Black from binder is a high-quality connector featuring a black LED indicator. It is designed to provide a reliable connection for solenoid valves and supports easy installation. This durable component is typically used in industrial automation and fluid control systems.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 5.90mm
Conductor Material PUR
Connection Screws
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 B standard
Number of pins 3
Standard Industrial-grade
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot