Binder 30 5535 500 000 Solenoid Valve Socket B Molded Black 1pc

Image Representative of Range

Binder 30 5535 500 000 Solenoid Valve Socket B Molded Black 1pc

MPN
30 5535 500 000
Brand
binder
EAN-13
4064161272740
Order Code
01-4679
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The solenoid valve socket molded by binder is a black connector with the part number 30 5535 500 000. It is a reliable and sturdy component used in industrial automation systems. Typically, it is employed to connect solenoid valves for efficient fluid control.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 5.90mm
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 B standard
Mounting Type Screw mount
Number of pins 3
Standard Industrial-grade
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot