Binder 09 6520 200 12 DIN Connector Sleeve Socket 12 Pins 1pc

Image Representative of Range

Binder 09 6520 200 12 DIN Connector Sleeve Socket 12 Pins 1pc

MPN
09 6520 200 12
Brand
Binder
EAN-13
4064161283128
Order Code
01-4678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The binder 09 6520 200 12 is a DIN connector with a sleeve socket and a total of 12 pins. Manufactured by binder, it is known for its reliable electrical connections. This connector is typically used in audio and industrial equipment for signal transmission.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 12
AWG 26 - 20
Cable Diameter 0.14mm²
Cable Ø up to 7mm
Nominal current - rounded value NaNA
Nominal Voltage 250V
Number of pins 12
Number of Ways 12
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot