Binder 09 6520 100 12 DIN Connector Sleeve Socket 12 Pins 1pc

MPN
09 6520 100 12
Brand
Binder
EAN-13
4064161283012
Order Code
01-4677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by binder, the 09 6520 100 12 is a DIN connector featuring a sleeve socket design and a total of 12 pins. It is ideal for secure and reliable electrical connections in industrial applications. This connector is commonly used in automation systems and equipment.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 12
Connector Body Material Plastic
Number of pins 12
Number of Ways 12
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot