Binder 09 6504 200 08 DIN Connector Socket Built-In 4+3+PE Pins

Image Representative of Range

Binder 09 6504 200 08 DIN Connector Socket Built-In 4+3+PE Pins

MPN
09 6504 200 08
Brand
Binder
EAN-13
2050006110621
Order Code
01-4674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The binder 09 6504 200 08 is a DIN connector with a socket, built-in design, featuring a total of 4 + 3 pins plus a PE. Manufactured by binder, this connector is essential for reliable electronic connections. It is typically used in audio and video equipment, ensuring smooth and efficient signal transmission.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
AWG 26 - 14
Cable Diameter 0.14mm²
Cable Ø up to 7mm
Nominal current - rounded value NaNA
Number of pins 4, 3
Total no. of pins 4 + 3 + PE
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot