Binder 09 6504 100 08 DIN Connector Sleeve Socket 4+3+PE Pins 1pc

MPN
09 6504 100 08
Brand
Binder
EAN-13
4064161283067
Order Code
01-4673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by binder, the 09 6504 100 08 is a DIN connector featuring a sleeve socket with a total of 4 + 3 + PE pins. This component is typically used in electronics applications such as audio or data connections. It is ideal for providing reliable and secure mechanical and electrical performance.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
Connector Body Material Plastic
Number of pins 4, 3
Total no. of pins 4 + 3 + PE
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot