Binder 09 6503 100 08 DIN Connector 4+3+PE Pin Socket

MPN
09 6503 100 08
Brand
Binder
EAN-13
4064161282978
Order Code
01-4672
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The binder 09 6503 100 08 is a DIN connector manufactured by binder, featuring a sleeve plug with a total of 7 pins plus PE. This connector is typically used in electronic applications for reliable signal transmission. It is suitable for professional audio equipment and telecommunications systems.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Plastic
Number of pins 4, 3
Total no. of pins 4 + 3 + PE
Type Sleeve plug

Trustpilot