Binder 09 6492 100 05 DIN Connector Sleeve Socket 4+PE Pins 1pc

Image Representative of Range

Binder 09 6492 100 05 DIN Connector Sleeve Socket 4+PE Pins 1pc

MPN
09 6492 100 05
Brand
Binder
EAN-13
4064161283319
Order Code
01-4670
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The binder 09 6492 100 05 DIN connector is a sleeve socket with a total of 4 pins plus PE. Manufactured by binder, this connector is known for its durability and reliable performance. It's typically used in audio and video equipment, control systems, and medical devices.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Number of pins 4
Number of Ways 4
Total no. of pins 4 + PE
Type Sleeve socket

Trustpilot