Binder 09 6492 000 05 DIN Connector 4-Pin Sleeve Socket 1pc

Image Representative of Range

Binder 09 6492 000 05 DIN Connector 4-Pin Sleeve Socket 1pc

MPN
09 6492 000 05
Brand
Binder
EAN-13
4064161283296
Order Code
01-4669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The binder 09 6492 000 05 is a DIN connector with a sleeve socket featuring a total of four pins. Manufactured by binder, this connector is ideal for robust electronic connections. It's commonly used in audio, video, or industrial equipment applications.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
AWG 14 - 10
Cable Diameter 2.50mm²
Cable Ø up to 7mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Number of pins 4
Number of Ways 4
Total no. of pins 4
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot