Binder 09 6491 100 05 DIN Connector Plug 4+PE Pins Sleeve Type 1pc

Image Representative of Range

Binder 09 6491 100 05 DIN Connector Plug 4+PE Pins Sleeve Type 1pc

MPN
09 6491 100 05
Brand
Binder
EAN-13
4064161283043
Order Code
01-4668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The binder DIN connector 09 6491 100 05 features a sleeve plug with a total of four pins plus PE. Manufactured by binder, this connector is suitable for robust electrical applications due to its durable design. It is commonly used in audio and video equipment for reliable signal transmission.
Mounting Type Termination
Plug / Socket Plug
Number of pins 4
Number of Ways 4
Total no. of pins 4 + PE
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot