Binder 09 6491 000 05 DIN Connector Blade Terminal Straight 4 Pins

Image Representative of Range

Binder 09 6491 000 05 DIN Connector Blade Terminal Straight 4 Pins

MPN
09 6491 000 05
Brand
Binder
EAN-13
4064161282992
Order Code
01-4667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.83 £9.21
10+ £8.36
100+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The binder 09 6491 000 05 is a DIN connector featuring a straight blade terminal design with a total of four pins. Typically used in electronics and data transmission applications, it offers reliable connectivity. The manufacturer is binder, and the product is available as a single piece.
AWG 14 - 10
Cable Diameter 2.50mm²
Cable Ø up to 7mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Number of pins 4
Number of Ways 4
Total no. of pins 4
Type Blade terminal, straight

Reviews

Be the first to submit a review

Trustpilot