Binder 09-5281-00-04 Male Connector M8 Female Connector M12-Adaptor

MPN
09-5281-00-04
Brand
Binder
EAN-13
2050000991103
Order Code
55-1481
Qty Was Unit Price (Ex VAT)
1+ £23.53 £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock


  • Number of poles: 4
  • Connector locking system: Screw
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: Stift/ CuZn brass), socket/ CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: hotmelt adhesive
Type Sensor/actuator splitter/adapter
Connector Size M12
Gender Socket
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot