Binder 09-3441-00-05 Male 5 Pin with Single Wires 0.25mm2-and PG9 Fixing Thread

MPN
09-3441-00-05
Brand
binder
EAN-13
2050000993237
Order Code
55-1459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,443 availableBack-order availability date - 12/11/2026

A male 5-pin screw connector with PG9 fixing thread and single wire termination.
  • 763-09-3441-00-05
  • Case material: Nickel plated
  • Connector type: Sleeve plug
  • Contact material: Cu Zn
  • Dimensions, length: 200mm
  • Manufacturer part No.: 09-3441-00-05
  • Protection type: IP68
  • Type (manufacturer type): 763-09-3441-00-05
Type Sensor/actuator built-in connector
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
Contact Plating Nickel
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Wire Gauge (mm²) 5x 0.25mm²

Reviews

Be the first to submit a review

Trustpilot