Binder 09 3427 00 08 Female Angle 8 Pin Front Fastening Solder Tag Terminal

MPN
09 3427 00 08
Brand
Binder
EAN-13
4064161261799
Order Code
55-0855
  • Free UK shipping available
  • Quickly find another product in this range by Gender:

    Female Male
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock


  • Number of poles: 8
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1,5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: zinc diecasting, nickel plated
Type Sensor/actuator built-in connector
Number of Contacts 8
Connector Size 20 mm dia
Gender Female
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot