Binder 09-3403-00-03 Male 3 Pin with Single Wires Terminal

MPN
09-3403-00-03
Brand
binder
EAN-13
2050000991486
Order Code
55-1425
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock


  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: Single leads 0.25
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: CUZn (brass nickel plated)
Type Sensor/actuator built-in connector
Number of Contacts 3
Connector Size 20 mm dia
Gender Male
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot