Binder 09 2450 180 05 820 Series Socket 5+PE Pins M12 Connectors

Image Representative of Range

Binder 09 2450 180 05 820 Series Socket 5+PE Pins M12 Connectors

MPN
09 2450 180 05
Brand
Binder
EAN-13
2050007536932
Order Code
01-4666
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £378.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The binder socket, model 09 2450 180 05, is a straight sleeve socket with 5 pins plus protective earth (PE). This round connector from the 820 series is often used for reliable electrical connections in industrial environments. The pack contains 20 pieces, making it suitable for various demanding applications.
Type Binder socket
AWG AWG 18
Case Material Brass nickel plated
Connection Soldering
Connection Side A 7/8"
Contact Material CuZn
Contact surface Au (gold)
Cross Section 0.75 mm² (max)
IP Rating IP68
Leading Contact (Pe) Yes
Material Brass, Nickel-plated
max. cross section 0.75mm²
Nominal Current 8A
Nominal current - rounded value 8A
Number of pins 5
Seal screws
Seal Type Screw-on
Sensor/actuator connectivity fittings Rear panel fitting
Series 820
Total no. of pins 5 + PE

Reviews

Be the first to submit a review

Trustpilot