Binder 09 1724 000 12 DIN Connector Sleeve Socket 12 Pins 1pc

Image Representative of Range

Binder 09 1724 000 12 DIN Connector Sleeve Socket 12 Pins 1pc

MPN
09 1724 000 12
Brand
Binder
EAN-13
4064161283456
Order Code
01-4665
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

binder manufactures the 09 1724 000 12 DIN connector, a sleeve socket with a total of 12 pins, available as 1 pc(s). This connector is known for secure electrical connections in audio and video equipment. It is ideal for use in industrial applications requiring reliable performance.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 12
Number of pins 12
Number of Ways 12
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot