Binder 09 0132 300 12 Mini DIN Connector Sleeve Socket 12 Pins

Image Representative of Range

Binder 09 0132 300 12 Mini DIN Connector Sleeve Socket 12 Pins

Order Code:

01-4636

Brand: Binder MPN: 09 0132 300 12 EAN-13: 2050005354507
Qty Unit Price (Ex VAT)
1+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

binder's Mini DIN connector, model 09 0132 300 12, features a sleeve socket with 12 pins and is provided as a single piece. This connector is commonly used in audio/video equipment, computer hardware, and other electronic applications requiring compact and reliable connections. Manufacturer binder ensures high-quality connectivity with precise engineering standards.
Connector Body Material PBT, UL94V-0
Termination Soldering
AWG 24
Cable Diameter 0.25mm²
Connection angle 180°
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Ways 12
Seal Screws
Total no. of pins 12
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot