Binder 09 0123 300 06 Mini DIN Connector Sleeve Plug 6 Pins

Image Representative of Range

Binder 09 0123 300 06 Mini DIN Connector Sleeve Plug 6 Pins

MPN
09 0123 300 06
Brand
Binder
EAN-13
2050005352374
Order Code
01-4627
Country of Origin
Germany

Discontinued


The binder Mini DIN connector, model 09 0123 300 06, is a sleeve plug with a total of 6 pins, ideal for precise electrical connections. Manufactured by binder, it is robust and reliable for various electronic and communication applications. The connector comes as a 1 pc(s) package and is commonly used in audio, video, and data transmission equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 6
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 6
Number of Ways 6
Seal Screws
Termination Solder
Total no. of pins 6
Type Sleeve plug

Trustpilot