Binder 08 2587 000 000 Protection Cap Green 125mm Strap for Male Cable Mnt

MPN
08 2587 000 000
Brand
binder
EAN-13
2050001565617
Order Code
55-0639
Country of Origin
Germany
View Full Product Range (2)

Discontinued


A protection cap with green band and 125mm strap for male cable mount connectors.
  • 08 2587 000 000
  • Manufacturer part No.: 08 2587 000 000
  • Type (manufacturer type): 08 2587 000 000
Type Sealing Cap
Gender Male
IP Rating None
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Cable

Trustpilot