Binder 08 0426-000-000-Protection Cap with 130mm Strap for Female Cable Mount

MPN
08-0426-000-000
Brand
Binder
EAN-13
2050001612984
Order Code
55-0713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £10.10
50+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A black protection cap with a 130mm strap for male power mount RD30 connectors.
  • 08-0426-000-000
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Manufacturer part No.: 08-0426-000-000
  • Protection type: IP65
  • Type (manufacturer type): 08-0426-000-000
Type Sealing Cap
Gender Female
IP Rating IP65
Colour Black
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot