Bilsom 1005074 303S Ear Plugs 33dB Disposable EN352-2 200 Pairs

Image Representative of Range

Bilsom 1005074 303S Ear Plugs 33dB Disposable EN352-2 200 Pairs

MPN
1005074
Brand
Bilsom
EAN-13
7312550050743
Order Code
11-4737
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £43.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bilsom 1005074 303S protective ear plugs offer 33 dB noise reduction, making them ideal for workplace ear protection. As disposable ear plugs, they meet the EN 352-2 standards, ensuring reliable hearing protection. Suitable for use in noisy environments, these ear plug packs are essential personal protective equipment.
Type Protective ear plugs
Single Number Rating 33dB
Colour Yellow
EN Standard EN 352-2
Size 303S

Reviews

Be the first to submit a review

Trustpilot