BiC Velleda 1701 White Board Markers

BIC Brand: BIC

These BiC Velleda 1701 White Board Markers use a low odour, alcohol-based ink and are available in black, blue, red and green.

  • Low odour, alcohol-based ink
  • Tough tip will not bend or retract under pressure
  • Good erasability immediately and after a few days
  • Acrylic bullet tip produces line width of 1.5mm
  • Available in black, blue, red and green in boxes of 12
  • An assorted pack of 4 is also available
Description Image Product Buy Pricing (Ex VAT) Colour Pack Size Type Tip
BiC Velleda 1701 White Board Marker Assorted (Pack of 4)
BiC Velleda 1701 White Board Marker Assorted (Pack of 4)
Standard range
Order code: 34-7210
MPN: 904941

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £4.93
Price per unit Ex VAT
Various 4 Low odour 1.5mm
BiC Velleda 1701 White Board Marker Black (Pack of 12)
BiC Velleda 1701 White Board Marker Black (Pack of 12)
Standard range
Order code: 34-7211
MPN: 525824

Despatched same day - 16 in stockAdditional quantity lead time 14 days
1+ £15.52
Price per unit Ex VAT
Black 12 Low odour 1.5mm
BiC Velleda 1701 White Board Marker Blue(Pack of 12)
BiC Velleda 1701 White Board Marker Blue(Pack of 12)
Standard range
Order code: 34-7212
MPN: 525826

Despatched same day - 4 in stockContact us for additional availability
1+ £15.03
Price per unit Ex VAT
Blue 12 Low odour 1.5mm
BiC Velleda 1701 White Board Marker Red (Pack of 12)
BiC Velleda 1701 White Board Marker Red (Pack of 12)
Standard range
Order code: 34-7213
MPN: 525825

Despatched same day - 10 in stockContact us for additional availability
1+ £14.62
10+ £13.28
50+ £12.03
Price per unit Ex VAT
Red 12 Low odour 1.5mm
BiC Velleda 1701 White Board Marker Green (Pack of 12)
BiC Velleda 1701 White Board Marker Green (Pack of 12)
Standard range
Order code: 34-7214
MPN: 525827

Out of stockContact us for availability
1+ £15.03
Price per unit Ex VAT
Green 12 Low odour 1.5mm

Trustpilot