BiC Orange Fine Writing Ball Point Pens

BIC Brand: BIC

BiC's classic Orange ballpoint pens in a range of colours.

  • Fine point ball pens
  • Easily identified by their orange barrels
  • 0.8mm tip produces line width of 0.35mm
  • Cap and end plug match ink colour
  • Available in black, blue, red and green ink
  • Supplied in boxes of 20 of a single colour
Description Image Product Buy Pricing (Ex VAT) Colour Type Pack Size Tip
BiC Orange Fine Writing Pen Black Pack of 20
BiC Orange Fine Writing Pen Black Pack of 20
Standard range
Order code: 34-7204
MPN: 1199110111

Despatched same day - 35 in stockAdditional quantity lead time 14 days
1+ £4.37
Price per unit Ex VAT
Black Ballpoint 20 0.8mm
BiC Orange Fine Writing Pen Blue Pack of 20
BiC Orange Fine Writing Pen Blue Pack of 20
Standard range
Order code: 34-7205
MPN: 1199110114

Despatched same day - 18 in stockAdditional quantity lead time 14 days
1+ £4.37
Price per unit Ex VAT
Blue Ballpoint 20 0.8mm
BiC Orange Fine Writing Pen Red Pack of 20
BiC Orange Fine Writing Pen Red Pack of 20
Standard range
Order code: 34-7206
MPN: 1199110112

Despatched same day - 13 in stockAdditional quantity lead time 14 days
1+ £5.11
10+ £5.10
50+ £5.09
Price per unit Ex VAT
Red Ballpoint 20 0.8mm
BiC Orange Fine Writing Pen Green Pack of 20
BiC Orange Fine Writing Pen Green Pack of 20
Standard range
Order code: 34-7207
MPN: 1199110113

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £7.56
Price per unit Ex VAT
Green Ballpoint 20 0.8mm

Trustpilot