BIC Matic Original Fine Mechanical Pencil 0.5mm x12

MPN
3.772.735
Brand
BIC
Order Code
52-3277
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

The BIC Matic Original Fine Mechanical Pencil 0.5mm (Box of 12) is designed for precision writing and drawing. Each pencil is equipped with a fine 0.5mm HB lead, ideal for tasks that require accuracy such as note-taking, technical drawing, or completing crosswords. The pencils come pre-loaded with three 90mm HB leads, ensuring long-lasting use without the need for frequent refills.

These mechanical pencils feature a built-in white eraser for quick and clean corrections, and a coloured clip for easy attachment to notebooks or pockets. The hexagonal barrel design offers a comfortable grip and prevents the pencil from rolling off surfaces.


Type Mechanical pencil
Pack Size 12
Eraser No
Ergonomic grip No

Reviews

Be the first to submit a review

Trustpilot