BG WP22KIT/3 Nexus Storm IP66 Single Switched 13A Power Socket - 3M Flex & RCD

MPN
WP22KIT/3
EAN-13
5050765022224
Order Code
23-7127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

This outdoor weatherproof double socket from BG is the perfect solution for a temporary outdoor power source. The IP66 rated enclosure provides a high level of protection against ingress from water and dust I the most arduous of conditions whilst the polycarbonate housing offers high impact resistance. Designed with fast fix screws for quick installation, and large open/closer paddles for easier operation, with a patented cable entry to prevent accidental opening. Supplied with 3 metres of cable and an RCD plug that adds an additional level of safety by cutting off power in the event of a fault.
Type Outdoor mains socket kit
Number of Gangs 1
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot